Christmas Opening Hours and Delivery Dates here

SKS Hirschmann 930 175-100 4mm BUG 10 Panel Socket 16A Black

Order Code:

50-9820

Brand: SKS Hirschmann MPN: 930175100 EAN-13: 2050001012678
Qty Unit Price (Ex VAT)
2+ £2.28
10+ £2.11
50+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
247 available to back orderBack-order availability date - 14/01/2026

Black SKS Hirschmann 4mm panel socket with oval insulated head, solder connection.


  • Tin-plated brass connector
  • Nominal current 16A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 175-100
Plug / Socket Socket
Colour Black
Current Rating 16A
Mount Panel
Type 4mm socket
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot