Christmas Opening Hours and Delivery Dates here

SKS Hirschmann 930 166-701 4mm BIL 30 Au Panel-mounted Socket 32A Red

Order Code:

50-9804

Brand: SKS Hirschmann MPN: 930166701 EAN-13: 2050001012661
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
243 available to back orderBack-order availability date - 12/01/2026

Red 4mm panel socket from SKS Hirschmann with an insulated top and ring, suitable for mounting in equipment frames and switch panels up to 4mm thick.


  • Gold-plated brass contact
  • Solder connection
  • Nominal current 32A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 166 701
Plug / Socket Socket
Colour Red
Current Rating 32A
Mount Panel
Type 4mm socket
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot