Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930 166-700 4mm BIL 30 Au Panel-mounted Socket 32A Black

Order Code:  

50-9803

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 166-700  Copy to clipboard
 Report an error

Discontinued

Black 4mm panel socket from SKS Hirschmann with an insulated top and ring, suitable for mounting in equipment frames and switch panels up to 4mm thick.


  • Gold-plated brass contact
  • Solder connection
  • Nominal current 32A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 166 700
Type 4mm socket
Colour Black
Gender Socket
Voltage Rating 60V
Current Rating 32A
Mount Panel

Reviews


Be the first to submit a review