Christmas Opening Hours and Delivery Dates here

SKS Hirschmann 930 103-788 4mm 10A Au Plated Pin Terminal 35A Green-yellow

Order Code:

50-8332

Brand: SKS Hirschmann MPN: 930103788 EAN-13: 2050000770005
Qty Unit Price (Ex VAT)
1+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Green and yellow 4mm gold-plated pin terminals from SKS Hirschmann's PKI 10A Au range with a claw edge and undetachable insulated top. The threaded bolt has a 2mm diameter cross-hole for easy clamping of stripped wires. Suitable for insulated, twist-free mounting in equipment frames and switch panels.
  • Size 14mm x 42mm
  • Rated voltage 30V AC/60V DC
  • Rated current 35A
  • M4 thread termination
  • Gold-plated brass contacts
  • Manufacturers's part 930 103-788
Colour Green-yellow

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot