Draper Expert 92639 Ultrasonic Cleaning Tank (27L)

Order Code:

91-7981

Brand: Draper Expert MPN: 92639 EAN-13: 5010559926398
Qty Was Unit Price (Ex VAT)
1+ £715.42 £550.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 2 working daysBack-order availability date - 01/05/2026

Expert Quality ultrasonic cleaning tank, fitted with new high - performance transducers for improved cleaning. Attached with an easy to use touch screen control panel and LED display. Extremely effective at removing dirt and grime on watch parts, jewellery (NOT gemstones), coins, PCB boards and electrical components, engine - vehicle and mechanical parts, etc. Ultrasonic cleaning is based on the cavitation effect caused by the high - frequency ultrasonic vibration signals in fluid. The ultrasonic agitation causes microscopic bubbles to be formed which implode violently causing the cavitation effect which creates an intense scrubbing action on the surface of the item being cleaned. The bubbles are small enough to penetrate microscopic crevices, cleaning them thoroughly. Suitable for use with water or non - volatile cleaning agents. Manufactured from stainless steel, fitted with a drain tap and Supplied with a stainless steel basket.

  • Tank Size 500 x 300 x 200mm
  • Overall Size 550 x 330 x 360mm
  • Ultrasonic Power 500W
  • Heating Power 500W
  • Time Setting 1-99 mins
  • Temperature Setting 0-80° C
Type Parts Washers
Capacity 27L
Heater Rating 500W
Dimensions 550 x 330 x 360mm
Heating power 500w
Height 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot