Draper Expert 92635 Ultrasonic Cleaning Tank (9L)

Order Code:

91-7980

Brand: Draper Expert MPN: 92635 EAN-13: 5010559926350
Qty Was Unit Price (Ex VAT)
1+ £408.64 £320.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 2 working daysBack-order availability date - 01/05/2026

Expert Quality ultrasonic cleaning tank, fitted with new high - performance transducers for improved cleaning. Attached with an easy to use touch screen control panel and LED display. Extremely effective at removing dirt and grime on watch parts, jewellery (NOT gemstones), coins, PCB boards and electrical components, engine - vehicle and mechanical parts, etc. Ultrasonic cleaning is based on the cavitation effect caused by the high - frequency ultrasonic vibration signals in fluid. The ultrasonic agitation causes microscopic bubbles to be formed which implode violently causing the cavitation effect which creates an intense scrubbing action on the surface of the item being cleaned. The bubbles are small enough to penetrate microscopic crevices, cleaning them thoroughly. Suitable for use with water or non - volatile cleaning agents. Manufactured from stainless steel, fitted with a drain tap and Supplied with a stainless steel basket.

  • Tank Size 300 x 240 x 150mm
  • Overall Size 330 x 270 x 310mm
  • Ultrasonic Power 200W
  • Heating Power 300W
  • Time Setting 1-99 mins
  • Temperature Setting 0-80° C
Type Parts Washers
Capacity 9L
Heater Rating 300W
Dimensions 330 x 270 x 310mm
Heating power 300w
Height 310mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot