Draper Expert 92632 Ultrasonic Cleaning Tank (3L)

Order Code:

91-7979

Brand: Draper Expert MPN: 92632 EAN-13: 5010559926329
Qty Was Unit Price (Ex VAT)
1+ £246.56 £188.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 2 working daysBack-order availability date - 01/05/2026

Expert Quality ultrasonic cleaning tank, fitted with new high - performance transducers for improved cleaning. Attached with an easy to use touch screen control panel and LED display. Extremely effective at removing dirt and grime on watch parts, jewellery (NOT gemstones), coins, PCB boards and electrical components, engine - vehicle and mechanical parts, etc. Ultrasonic cleaning is based on the cavitation effect caused by the high - frequency ultrasonic vibration signals in fluid. The ultrasonic agitation causes microscopic bubbles to be formed which implode violently causing the cavitation effect which creates an intense scrubbing action on the surface of the item being cleaned. The bubbles are small enough to penetrate microscopic crevices, cleaning them thoroughly. Suitable for use with water or non - volatile cleaning agents. Manufactured from stainless steel, fitted with a drain tap and Supplied with a stainless steel basket.

  • Tank Size 240 x 140 x 100mm
  • Overall Size 270 x 170 x 240mm
  • Ultrasonic Power 100W
  • Heating Power 100W
  • Time Setting 1-99 mins
  • Temperature Setting 0-80° C
Type Parts Washers
Capacity 3L
Heater Rating 100W
Dimensions 270 x 170 x 240mm
Heating power 100w
Temperature Setting 0-80° C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot