Christmas Opening Hours and Delivery Dates here

Draper 92423 D20 40V Chainsaw - Bare

Order Code:

91-7970

Brand: Draper MPN: 92423 EAN-13: 5010559924233
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £120.00 £108.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 30/12/2025

A compact, powerful and lightweight chainsaw that utilises D20 multi - tool battery technology. Fitted with a host of features including a low kickback Oregon® bar and chain, easy to use tool - free chain tensioner, larger than average fell handle, automatic chain brake, automatic chain lubrication and oil level indicator window. All these features result in a chainsaw ideally suited for use with forestry, agriculture and garden activities.Batteries and chargers are available separately.

  • Battery D20 20V Li-ion x 2
  • Bar length 355mm
  • Max engine speed 4500rpm
  • Chain speed 8.5M/S
  • Batteries Per Item N/A
  • Charger Type N/A
  • Supplied in Case No
  • Weight (bare tool) 4kg
Type Chainsaw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot