Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ACT SC10000BBEHKPL-PF ACT9211 Lvds Oscillator 7x5mm SMD 100MHz

ACT SC10000BBEHKPL-PF ACT9211 Lvds Oscillator 7x5mm SMD 100MHz

Order Code:  

90-0912

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: SC10000BBEHKPL-PF  Copy to clipboard
 Report an error

Discontinued

This miniature, low profile crystal oscillator module from the ACT9211 series gives an LVDS level output. Designed for surface mount applications, it is ideal for wireless communications and networking, fibre optic networks, ethernets, digital TV and any other application requiring an LVDS output.
  • Footprint just 7 x 5 x 1.7mm
  • Frequency 100MHz
  • Input current 55mA
  • Frequency stability 50ppm
  • Fundamental and 3rd overtone modes without multiplier
  • Supply voltage 3.3V
  • Gold plated pad surfaces
  • Ceramic base/metal lid package
  • Lid grounded via package to reduce EMI issues
  • ACT9211 series

Reviews


Be the first to submit a review