Logitech 920-004523 Wireless Combo MK270 Keyboard & Mouse - Black

Order Code:

19-4113

Brand: Logitech MPN: 920-004523 EAN-13: 5099206039292
Qty Unit Price (Ex VAT)
1+ £32.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayFurther 1,670 despatched in 5 working days

The Logitech MK270 is a reliable wireless keyboard and mouse combo set that uses a tiny Logitech plug-and-forget USB receiver.

It is compatible with most PCs that use Windows XP, Vista, 7, 8, 10 and later, and Chrome OS and have a spare USB socket.


  • Logitech® Advanced 2.4GHz wireless connectivity for a reliable connection up to 10 metres
  • Fast data transmission, virtually no delays or dropouts
  • Tiny USB receiver - plug it in once and forget about it.
  • No software required
  • 36-month keyboard and 12-month mouse battery life
  • Auto-sleep and on/off switch
  • 3 year warranty
  • Keyboard:
  • Standard layout with full-size F-keys, number pad and arrow keys
  • 103 keys with integrated productivity shortcuts plus 8 separate hot keys for media controls
  • Long life UV-coated, abrasion-resistant keys designed to last over 5 million keystrokes
  • 128-bit AES keyboard encryption helps keep your information secure
  • Spill-resistant up to 60ml
  • 0° flat angle or 8° tilt angle
  • Mouse:
  • Advanced optical tracking for smooth, responsive cursor control
  • Ambidextrous design for right and left-handed users
  • Built-in storage compartment for the USB receiver
  • Logitech type MK270
Type Mouse & Keyboard
Colour Black
Wired/Non wired USB Nano-receiver
Connection Wireless 2.4GHz technology
Illuminated No
Max Range 10m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot