MFA 919D24 Bevel Gearbox 1:1 Gear Ratio

Order Code:

37-1208

Brand: MFA MPN: 919D24 EAN-13: 5014111919378

Discontinued


Single ratio metal bevel gearbox. These drives are used primarily to transmit power at 90 degrees, The unit has steel gears and shafts running in ballraces and sintered bronze bearings.


  • 1:1 gear ratio
  • 5mm shaft diameter
  • Lubricated for life
  • Designed for rugged service life
  • 1 ball race and Sintered bronze bearing per shaft
  • Housing mouldings are 30% glass filled nylon for strength
  • 4 pre-drilled mounting holes
  • Key flats provided on both shafts
Speed (Max Torque) 5000rpm

Questions

*Question functionality currently disabled
Monday, September 19, 2016 | Question by: Rapid Customer | Product code: 37-1208
Q. What is the shaft material, the gears are stated as mild steel is it the same? also what id the IP rating in the unit?
A. Hi Will, thank you for your question. The data sheet states this unit has steel gears and shafts. There is an IP rating for this gearbox.
Thursday, November 5, 2015 | Question by: Rapid Customer | Product code: 37-1208
Q. What is the maximum input power rating for the bevel gear part number 37-1208 ?
A. Hi Steven, thank you for your question. A maximum rpm of 5000 is permissible on the shaft, please see the data sheet for more information.
Thursday, March 7, 2013 | Question by: Rapid Customer | Product code: 37-1208
Q. Are the inline couplings included
A. Hi Michael. Thank you for your question. The couplers are not included - see the full range.
Wednesday, February 22, 2012 | Question by: Rapid Customer | Product code: 37-1208
Q. how much torque can support this gearbox?
A. Hi Alex, many thanks for your question. Please refer to the updated technical datasheet found here: https://www.rapidonline.com/pdf/37-1208.pdf

Trustpilot