Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher 918-HP Test Circuit Board 160 x 100 x 1.5mm

Order Code:  

50-5349

  Copy to clipboard
Brand: WR Rademacher  Copy to clipboard MPN: 918-HP  Copy to clipboard EAN-13: 4031909007674
 Report an error

Discontinued

The WR Rademacher Test Circuit Board 160 x 100 x 1.5mm is for telecommunications technicians and telecommunications technology.


  • Testing board for electronics professions according to IHK-Guidelines(L x W x H) 160 x 100 x 1.5mm
  • Hard paper with Cu.-plating
  • Grid pitch 2.54mm
Number of Rows 37
Length 160mm
Width 100mm
Board Thickness 1.5mm
Grid Pitch 2.54mm
Material Hard paper with copper plating

Reviews


Be the first to submit a review