Christmas Opening Hours and Delivery Dates here

uvex 9172.265 super g Safety Spectacles - Navy Blue Frames - Grey Lens

Order Code:

63-8923

Brand: uvex MPN: 9172 265 EAN-13: 4031101360270
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 14/01/2026

These safety spectacles from uvex have been manufactured to a high standard and unites innovative technologies and high-tech materials. Incredibly lightweight at just 18g – the same weight as a CD - the spectacles have lenses have ideal aerodynamics and are angled forwards to provide excellent ventilation, enhancing comfort around the eye. Additionally equipped with uvex x-stream technology – side arms graduate from hard to soft material – which grips the head for a secure non slip fit, plus exceptional optical clarity due to extremely thin lenses.


  • Wraparound style
  • Colour: navy blue
  • Lens: PC grey/sunglare filter/UV 2-1-2/uvex supravision HC-AF
  • 100% metal free
  • Manufacturer's part 9172.265
Type Spectacles
Lens Colour Grey
Lens Material Polycarbonate
Standards EN166, 172

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot