Christmas Opening Hours and Delivery Dates here

uvex 9168.035 astrospec Safety Spectacles - Yellow/Black Frames - Clear Lens

Order Code:

63-8790

Brand: uvex MPN: 9168.035 EAN-13: 4031101063232
  • Country of Origin: Germany
  • View All

Discontinued


These safety spectacles from uvex have been manufactured with high impact-resistant polycarbonate lens featuring integrated side protectors. The duo-flex side arms with 4-stage side arm length adjustment and lens inclination allows wearers to achieve individual pressure free fit.


  • One of the best-selling safety spectacles models in the world
  • Lens replacement possible
  • Colour: yellow/black
  • Lens: PC clear/UV 2-1.2, uvex optidur NCH
  • Manufacturer's part 9168.035
Type Spectacles
Lens Colour Clear
Lens Material Polycarbonate

Questions

*Question functionality currently disabled
Thursday, February 22, 2018 | Question by: Rapid Customer | Product code: 63-8790
Q. Can these be worn over standard prescription glasses ??
A. Hi Terry, thank you for your question. These are not classed as over spectacles, please see here for ones that are.

Trustpilot