Christmas Opening Hours and Delivery Dates here

Trumotion MFG-9CM 90mm Cooling Fan Guard

Order Code:

37-0830

Brand: TruMotion MPN: MFG-9CM

Discontinued


Finger guard for use with 92mm cooling fans.


  • Made from nickel chrome plated steel
  • 90.2mm long, 90.2mm wide, 5.7mm deep
  • Screw fixing
  • Complies with UL, CSA & TUV requirements
  • Suitable for use with Adda fans
Type Wire fan guard
Dimensions 90 x 90mm
Material Nickel Chrome Plated Steel

Trustpilot