Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper Expert 90420 Fibreglass 7 Step Ladder

Order Code:  

92-0988

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 90420 Copy to clipboard EAN-13: 5010559904204
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £181.70

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeks
Out of StockBack-order availability date - 04/07/2024

Expert Quality, high strength non-conductive frame, fibreglass stepladders. Manufactured to EN 131 Professional standards. The lightweight frame fitted with deep ridged aluminium treads for extra grip and each ladder has non-slip rubber feet providing added stability when in use. Sold loose.

  • Maximum load 150kg
  • Open height 2170mm (approx.)
  • Spread 1.669mm (approx.)
  • Closed length 2400mm (approx.)
  • Weight 11.6kg
Type Ladders

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review