Christmas Opening Hours and Delivery Dates here

Hazet 903SLG-15 1/2" Square Drive Impact Socket 15mm

Order Code:

51-6123

Brand: Hazet MPN: 903SLG-15 EAN-13: 4000896072231
  • Country of Origin:
  • View All

Discontinued


The Hazet 903SLG-15 1/2in Square Drive Impact Socket is ideal for wheel mounting and dismounting of light-alloy rims. Designed with a long style and excellent for impact operation, this impact socket is able to protect the surface of the wheel bolts (903S LG-22 without plastic insert). Additionally with a colour-coded plastic sleeve facilitates the finding of correct socket size.
  • Replaceable plastic sleeve
  • Inside square drive 12.5mm (1/2in)
  • With plastic insert
  • 85mm length
  • Diameter d1 downforce: 26mm
  • Diameter d2 drive: 30mm

  • Trustpilot