Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Finder 90.27SMA DIN Relay Socket (11-Pin) 60 Series

Order Code:  

60-1654

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 90.27SMA Copy to clipboard EAN-13: 8012823258713
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.55

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
11 in Stock, despatched same dayAdditional quantity lead time 7 months

The Finder 90.27sma 11-Pin DIN relay sockets in fingerproof mouldings are for use with Finder 60.13 series relays and Finder 88.02 plug-in timers.


60-1652 and 60-1654 are for use with our range of Finder 60 series relays.
  • Current rating 10A
  • Voltage rating 250V
  • Dimensions 51 x 41 x 23mm
Rated Voltage (AC) 250V
Rated Current 10A
Mounting Type Rail / panel
Operating Temperature -40 to +70°C
Height 31mm
Length 56mm
Width 43mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review