Draper 90094 4W SMD LED Festoon String Lights (22 Metre Cable, Set of 10)

MPN
90094
Brand
Draper
EAN-13
5010559900947
Order Code
91-7897
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 98 in stock

10 x 4W SMD LED festoon lights. Attached to a 110V 16A plug and attached with 22 metres of cable delivering a total of 3800 lumens. Each light is made from shockproof plastic with frosted lens caps. Suitable for use on building sites.

  • Wattage 4W
  • Light Type SMD LED
  • Lumens 3800
  • Light Settings High
  • Power Source 110V
  • Burn Time N/A
  • Charging Time N/A
Type 110V Site Light
Lumen 3800
Lumens 3800
Power Source 110V
Wattage 4w

Reviews

Be the first to submit a review

Trustpilot