Draper 90064 10W Rechargeable LED Head Torch

MPN
90064
Brand
Draper
EAN-13
5010559900640
Order Code
91-7891
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 43 in stock

10 watt LED headlamp with three function switch delivers High/Mid/Low lighting producing a maximum of 900 - lumen output, additionally, hold any mode for 3 seconds and the lighting mode change to Flash/SOS or off. Charged via a micro USB cable. Manufactured from Aluminium and shock - resistant plastic and fitted with an adjustable elasticated headband. Supplied with a Micro USB to USB charging cable.

  • Wattage 10W
  • Light Type LED
  • Lumens 900
  • Light Settings High/Mid/Light/Flash/SOS
  • Power Source 3.7V 2.2Ah Li-ion battery
  • Burn Time 7.5 Hours
  • Charging Time 4 hours
Type Head Lamps

Reviews

Be the first to submit a review

Trustpilot