Metway 9000712 Screw/screwless 16A Terminal Block

MPN
9000712
Brand
Metway
Order Code
21-1260
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.79
25+ £1.47
100+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 4 weeks

A white 12-way terminal block with a screw terminal on one side and two screwless terminals on the other.


  • May be cut into shorter lengths
  • Particularly suited to lighting equipment applications
  • The screwless terminals will accommodate either solid or tinned stranded wire
  • Current rating 16A
Type Terminal Block
Number of Circuits 12
Pitch 10mm
Wire Gauge 12 AWG
Mounting Type Screw
Body Style Terminal strip
Current Rating 16A
Mounting Screw
Number of Ways 12
Termination Screwless

Reviews

Fiddly to remove from "screwless" side

I was hoping to use this for temporary/prototype work - it isn't suitable for this purpose. It doesn't have a release button on the "screwless" side, but you can depress the spring with a small screwdriver. I'm sure it would be fine for more permanent work. The springs have plenty of bite. Wire doesn't pull out, but it does need to be stiff enough to insert.

Reviewed by: Anonymous

Trustpilot