Christmas Opening Hours and Delivery Dates here

Draper Expert 48852 9 Piece 3/8" Sq. Dr. Set of 6 Point Hi-torq Metric Sockets

Order Code:

91-0229

Brand: Draper Expert MPN: 48852 EAN-13: 5010559488520
  • Country of Origin:
  • View All

Discontinued


Expert Quality, 6 point sockets manufactured from chrome vanadium steel hardened, tempered, satin chrome plated with knurled ring for extra grip. Display packed on a plastic recyclable hanging rail which can be used to store the sockets in a tool box.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


  • Contents: 10, 11, 12, 13, 14, 15, 16, 17 and 18mm
Type High torque
Number of Pieces 9
Material Chrome Vanadium Steel
Measurement 10 to 18mm
Socket Type Metric

Trustpilot