Christmas Opening Hours and Delivery Dates here

Elora 58728 8mm 1/4" Square Drive Deep Socket

Order Code:

91-1668

Brand: Elora MPN: 58728 EAN-13: 5010559587285
  • Country of Origin: Germany
  • View All

Discontinued


Professional Quality, sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows easy nut location and entry. Hole for driving accessory spring-loaded ball bearing. Overall length 50mm. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Type Deep hexagon socket
Socket Size 8mm
Material Chrome Vanadium Steel

Trustpilot