Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Visaton 2129 FR 8 WP - 8 Ohm White Round Saltwater Resistant Speaker 8cm

Order Code:  

35-2920

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 2129  Copy to clipboard EAN-13: 4007540021294
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.30
10+ £20.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
28 in Stock, despatched same dayAdditional quantity lead time 4 weeks

High quality 8cm round speaker from Visaton, particularly suited to all outdoor applications.


  • Full-range driver with moulded plastic cone, plastic basket and grill
  • Absolutely corrosion-resistant and waterproof due to encased magnet and silicon-coated leads
  • Seawater proof
  • Clear-cut high-range output
  • Supplied in white
  • Resonant frequency 158Hz
  • Power 25W
  • Typical applications include outdoor PA systems, solariums and damp locations, boats, ships and open vehicles
  • Screw fitting
  • Impedance 8Ω
  • CE approved
Height 80mm
Frequency 158Hz
Impedance
Colour White
Connection 5.2 x 0.5 mm (+) 2.8 x 0.5 mm (−)
Type Waterproof
IP Rating IP65
Nominal Size 80mm
Power 15W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review