Christmas Opening Hours and Delivery Dates here

Song Chuan 897-1AHC24 24VDC 70A SPST-NO Automotive Relay 1.6W

Order Code:

50-6808

Brand: Song Chuan MPN: 897-1AHC 24V DC

Discontinued


A 70A 24V DC compact, plug-in SPNO automotive relay suitable for a wide range of applications.


  • Wide temperature range
  • Socket mounting
  • High switching capacity
  • Flux tight
  • Long operational life
  • Good shock and vibration resistance
  • Contact material AgSnO alloy
Coil Voltage 24V
Contact Configuration SPST-NO
Switching Current 70A
Coil Resistance 360Ω
Length 25mm
Height 25.8mm
Width 25.8mm
Mounting Type Plug-in
Operating Temperature -40 to +125°C
Switching Voltage 14V

Trustpilot