Christmas Opening Hours and Delivery Dates here
Song Chuan 896H-1AHC-001-24VDC Automotive Relay 1.6W 24V SPNO 20A

Song Chuan 896H-1AHC-001-24VDC Automotive Relay 1.6W 24V SPNO 20A

Order Code:

57-5784

Brand: Song Chuan MPN: 896H-1AHC 001 24V DC

Discontinued


A 24V DC SPST-NO socket mounting, mini ISO, high power automotive relay. Features a protection diode across the coil. A wide temperature range and high current capacity makes this relay suitable for a wide range of applications.


  • Socket terminals
  • High switching capacity
  • Wide temperature range
  • Flux tight
  • Good shock and vibration resistance
  • Contact material AgSnO alloy
Coil Voltage 24V
Contact Configuration SPST-NO
Switching Current 50A
Coil Resistance 360Ω
Mounting Type Socket Terminal
Coil Current 66.7mA
Operating Temperature -40 to +125°C
Size 25.8 x 25.8 x 25mm
Switching Power 1.6W
Switching Voltage Max (DC) 14V

Trustpilot