Draper 89558 3/8" Sq. Dr. Metric Socket Set (34 Piece)

Order Code:

91-8181

Brand: Draper MPN: 89558 EAN-13: 5010559895588
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 in stock, despatched in 3 working days

Six point sockets made from chrome vanadium steel that's hardened and tempered with a satin finish. Supplied with a 72 tooth reversible soft grip ratchet and accessories. Packed in a plastic storage case.

  • Contents:
  • 12 x Metric sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 22mm
  • 2 x Spark plug sockets: 10, 14mm
  • 1 x 72 tooth reversible ratchet with soft grip handle with and "quick release" button
  • 2 x Extension bars: 75, 150mm
  • 1 x Universal joint
  • 1 x 3/8" (F) x 1/4" (M) bit holder
  • 1 x 1/4" spinner handle
  • 1 x 1/4" sq dr to 1/4" hex bit adaptor
  • 3 x Plain slot screwdriver bits: 4, 5.5, 7mm
  • 4 x Cross slot type screwdriver bits: No.1, No.2, No.3, No.4
  • 6 x Hex screwdriver bits: 3, 4, 5, 6, 7, 8mm
Type Socket Set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot