Christmas Opening Hours and Delivery Dates here
Song Chuan 895-2AC-12 Automotive Relay 12VDC DPNO 20A

Song Chuan 895-2AC-12 Automotive Relay 12VDC DPNO 20A

Order Code:

57-4922

Brand: Song Chuan MPN: 895-2AC 12V DC

Discontinued


A 12V DC DPNO low profile PCB automotive relay with a high current capacity. The relay is ideal for use in high power automotive applications such as motor control (power windows, wipers, etc.) and flasher control for lighting systems.


  • PCB Mounting
  • Flux tight
  • Good shock and vibration resistance
  • Contact material AgSnO alloy
Coil Voltage 12V
Contact Configuration DPNO
Switching Current 20A
Coil Resistance 144Ω
Mounting Type PCB
Coil Current 83.3mA
Operating Temperature -40 to +85°C
Size 15.5 x 13.8 x 12mm
Switching Power 1W
Switching Voltage Max (DC) 14V

Trustpilot