Christmas Opening Hours and Delivery Dates here

Song Chuan 892HN-1CHFCE24 PCB Mount Relay 24VDC 7A SPDT

Order Code:

50-6812

Brand: Song Chuan MPN: 892HN-1CHFCE 24

Discontinued


A 7A 24V DC SPDT PCB relay that is a Class F device with high sensitivity and a high CTI 250 material design. Ideal for applications such as building automation and installation technology.


  • PCB Mounting
  • High switching capacity
  • Flux tight
  • Long operational life
  • Good shock and vibration resistance
  • Contact material AgSnO alloy
  • Approvals VDE, UL, cUL, CSA/CUS, TUV
Coil Voltage 24V
Contact Configuration SPDT-CO
Switching Current 10A
Coil Resistance 2880Ω
Length 20mm
Width 10.3mm
Height 15.6mm
Mounting Type PCB
Coil Current 16.7mA
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 277V

Trustpilot