Christmas Opening Hours and Delivery Dates here

Song Chuan 888N-2CCFCE6 PCB Mount Relay 6VDC 8A DPDT

Order Code:

50-6826

Brand: Song Chuan MPN: 888N-2CCFCE 6

Discontinued


An 8A 6V DC DPDT PCB print relay with a high sensitivity coil and a low profile design. The relay has a Class F insulation system and is manufactured using high CTI 250 material.
  • AgNi contacts
  • PCB Mounting
  • Low profile 15.7mm
  • High switching capacity
  • Flux tight
  • Long operational life
  • Good shock and vibration resistance
  • Approvals VDE, UL, cUL, CSA

Trustpilot