Christmas Opening Hours and Delivery Dates here

Song Chuan 888N-2CCFCE24 PCB Mount Relay 24VDC 8A DPDT

Order Code:

50-6828

Brand: Song Chuan MPN: 888N-2CCFCE 24

Discontinued


An 8A 24V DC DPDT PCB print relay with a high sensitivity coil and a low profile design. The relay has a Class F insulation system and is manufactured using high CTI 250 material.


  • AgNi contacts
  • PCB Mounting
  • Low profile 15.7mm
  • High switching capacity
  • Flux tight
  • Long operational life
  • Good shock and vibration resistance
  • Approvals VDE, UL, cUL, CSA
Coil Voltage 24V
Contact Configuration DPDT
Switching Current 8A
Coil Resistance 1440Ω
Length 29mm
Width 12.7mm
Height 15.7mm
Mounting Type PCB
Coil Current 17mA
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 277V

Trustpilot