Christmas Opening Hours and Delivery Dates here

Song Chuan 888HN-1CCFCE6 PCB Mount Relay 6VDC 16A SPDT

Order Code:

50-6823

Brand: Song Chuan MPN: 888HN-1CCFCE 6

Discontinued


A 16A 6V DC SPDT PCB print relay with a high power, high sensitivity coil and a low profile design. The relay has a Class F insulation system and is manufactured using high CTI 250 material.
  • AgNi contacts
  • PCB Mounting
  • Low profile 15.7mm
  • High switching capacity
  • Flux tight
  • Long operational life
  • Good shock and vibration resistance
  • Approvals VDE, UL, cUL, CSA

Trustpilot