This MCR1 time delay relay from Crouzet is a superbly designed multifunction timer fitted with a screw terminal. There is also an option of connecting an external power supply to the control input, while other features include the 3-wire PNP sensor control option and LED status indicator (relay version).
Functions of the timer include: release delay.
- 90 x 69 x 17.5mm (H x L x W)
- Mounting: For DIN rail
- Protection type: IP50 (front)
- Screw terminals
- Accuracy: 0.5%
- Timing range: 0.1s to 100h
- Supply voltage: 24V DC, 24V AC to 240V AC
- Operating temperature range: -20°C to +60°C
- Certifications: CE, UL cUL, CSA, GL
- Manufacturer's part 88827135
| Type |
Time delay relay |
| Contact Configuration |
1CO |
| Dimensions |
90 x 69 x 17.5mm |
| IP Rating |
IP50 (front) |
| Maximum Temperature |
+60°C |
| Min. temperature |
-20°C |
| Operating Voltage (AC) |
24 to 240V |
| Operating Voltage (DC) |
24V |
| Output Current |
8A |
| Temperature Range |
-20 to +60°C |