Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

ESKA 883.007 Rectangular Time Delay Pico Fuse 8.35 x 4 x 7.7mm 100mA 250V

ESKA 883.007 Rectangular Time Delay Pico Fuse 8.35 x 4 x 7.7mm 100mA 250V

Order Code:  

54-5806

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: 883.007 Copy to clipboard
 Report an error

Discontinued

Rectangular time delay pico fuse from ESKA with radial connections for mounting upright.


  • Nominal current: 100mA
  • Nominal voltage: 250V
  • Height: 7.7mm
  • Length: 8.35mm
  • Width: 4mm
  • Contact spacing: 5.08mm
  • Temperature resistant thermoplastic plastic mounting
  • Manufacturer's part 883.007
Fuse Type Time delay
Nominal Voltage 250V
Current Rating 0.1A
Length 8.35mm
Diameter N/A

Reviews


Be the first to submit a review