Draper 87696 10W COB LED Rechargeable Twin Work Light - 850 Lm

MPN
87696
Brand
Draper
EAN-13
5010559876969
Order Code
91-7881
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 218 in stock

10 watt COB rechargeable pivoting work light with two floodlights producing 850 - lumen output. The work lights can be used with a single or double COB LED lights on. Charged via a micro USB cable and fitted with a standard USB output socket for powering/charging items such as mobile phones. Manufactured from shock - resistant plastic and fitted with a 360° pivoting adjustable stand. Supplied with a micro USB to USB cable.

  • Wattage 10W
  • Light Type COB LED
  • Lumens 850
  • Light Settings High/Mid
  • Power Source 3.7V 5Ah Li-ion battery
  • Burn Time 8 hours
  • Charging Time 6 hours
Type Rechargable Site Lights
Lumen 850
Lumens 850

Reviews

Be the first to submit a review

Trustpilot