Christmas Opening Hours and Delivery Dates here

uvex 8732.200 silv-Air c 2200 FFP2 Pre-formed Mask Without Valve - White - 20PK

Order Code:

63-8277

Brand: uvex MPN: 8732.200 EAN-13: 4031101485676
  • Country of Origin:
  • View All

Discontinued


This pack of 20 pre-formed masks from uvex have been designed without a valve, and include the following features:

Comfort sealing lip: The soft sealing lip guarantees a secure, comfortable sealed positioning of the mask.
Comfort nose clip: The mask is fitted with a high-quality nose clip making it individually adjustable.
D labelling: The mask has undergone additional dolomite dust testing and therefore affords excellent breathability, even in extremely dusty environments and during longer periods of use.


  • Type FFP 2 preformed mask
  • Colour: white
  • Sustainable
  • Ergonomic
  • Cost-effective
  • Manufacturer's part 8732.200

All FFP2 respirators provide reliable protection against harmful substances up to 10 times the threshold limit value.
Type Unvalved mask
Pack Size 20

Trustpilot