Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

RVFM 87-2006 White Loop Dots 12mm Dia. Pack Of 100
Image Representative of Range

RVFM 87-2006 White Loop Dots 12mm Dia. Pack Of 100

Order Code:  

87-2006

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 87-2006 Copy to clipboard
  • Country of Origin: France
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched same dayContact us for additional stock

Self-adhesive 12mm white loop fasteners available in circular dots.


  • Ideal for lightweight, re-fastenable applications like battery mounts, holding small parts, exhibition display boards, etc.
  • Supplied in packs of 100
Shape Circle
Hook or Loop Loop
Width / Diameter 12mm
Length N/A
Colour White

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review