Christmas Opening Hours and Delivery Dates here
Song Chuan 871-1CC-D1-24 Automotive Relay SPDT 15/10A with Diode

Song Chuan 871-1CC-D1-24 Automotive Relay SPDT 15/10A with Diode

Order Code:

57-4927

Brand: Song Chuan MPN: 871-1CC D1 24V DC

Discontinued


A 24V DC high power SPDT automotive relay in a micro ISO socket mounting body. Features a protection diode across the coil. Suitable for general automotive use.


  • Wide temperature range
  • Flux tight
  • Good shock and vibration resistance
  • Contact material AgSnO alloy
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 35A
Coil Resistance 483Ω
Mounting Type Socket Terminal
Coil Current 49.6mA
Operating Temperature -40 to +125°C
Size 25.4 x 23 x 15.5mm
Switching Power 1.2W
Switching Voltage Max (DC) 14V

Trustpilot