Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LPRS ER900RS-02 869MHz Easy Radio FM Rx

LPRS ER900RS-02 869MHz Easy Radio FM Rx

Order Code:  

43-0126

  Copy to clipboard
Brand: LPRS  Copy to clipboard MPN: ER900RS-02  Copy to clipboard
 Report an error

Discontinued

Easy radio FM receiver, 869/915MHz frequency, 5V supply voltage, 19.5mA supply current, 5mW output power, 150m sensing range, 19.2Kbps data rate, -102dBm receive sensitivity, 10 channels, 3.5g weight, Europe/US, crystal controlled synthesiser for frequency accuracy, user programmable frequency of operation, data rate, output power, user customisable RS232 baud rate, all modules are compliant to the R&TTE directive for Europe, no radio software protocols to write, fastest possible to market, all Encoding/Decoding on module, applications includes handheld terminals, environmental sense & Control, vehicle to base station data transfer, remote data acquisition, electronic point of sale equipment.

Reviews


Be the first to submit a review