WAGO 862-1552 Chassis Mount Terminal Block M3 L1-N Black

Order Code:

50-0021

Brand: WAGO MPN: 862-1552 EAN-13: 4044918509589
  • Quickly find another product in this range by Number of Ways:

    2 5
Qty Unit Price (Ex VAT)
500+ £0.681
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 20/03/2026

The WAGO 2-Pin Equipment Connection Terminal Block Cross-Section 0.5-4mm² 32A Black is suitable for mounting via M3 screw and nut, or self-tapping screw 2.9mm Ø from top L1-N with 2 x pin 2-pole.
  • Cross-section: 0.5-4mm²
  • Four conductors per pin for single-core and flexible cables of 0.5-4 mm²
  • Test jack 2mm Ø
  • Weight 13.788g
  • 20-12 AWG
Wire Gauge 20 to 12AWG
Body Style Terminal block
Current Rating 32A
Mounting Screw
Number of Ways 2
Series 862
Termination Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot