Christmas Opening Hours and Delivery Dates here

ETI 860-845 RayTemp 8 Kit Infrared Thermometer

Order Code:

85-3178

Brand: ETI MPN: 860-845 EAN-13: 5024368608451
Qty Unit Price (Ex VAT)
1+ £103.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/12/2025

This infrared thermometer kit from ETI features a portable gun-shaped infrared thermometer, which is compact, lightweight and easy to use. Simply aim and pull the trigger to display the temperature of the item being measured (from -60 to 500°C).

The instrument has a clear, easy to read, LCD display with low battery indication, and incorporates an auto-power off facility that turns the instrument off after 60 seconds, maximising battery life. The RayTemp 8 also features an eight dot circle laser indicator, allowing you to precisely target the diameter of the area to be measured. As you move closer or further from the target the laser circle changes diameter.

The RayTemp 8's three-button keypad allows the user to select °C/°F and max/min, while the difference between the max and min temperature and the average temperature can be displayed. It also incorporates a miniature thermocouple type K probe socket that enables a wide range of type K thermocouple probes to be used for a variety of temperature measurement applications, including air, liquid and surface temperatures.

The kit contains:

RayTemp 8 infrared thermometer
Penetration probe
FREE mini tub of 70 ProbeWipes
FREE ABS carrying case


  • With integral type K thermocouple socket
  • Temperature range IR -60 to 500°C, probe -64 to 1370°C
  • Displays differential and average temperatures
  • 2-in-1 instrument
  • Target ratio 12:1
  • UK manufacturer
  • 2-year manufacturer's guarantee
  • Manufacturer's part 860-845
Type Infrared thermometer
Resolution 0.1°C
Distance To Spot Ratio 12:1
Temperature Range -64 to +1370°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot