Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Anvil AV-DIEG3 Die For 8 Position 8 Contact Connector RJ45

Order Code:  

86-4524

  Copy to clipboard
Brand: Anvil  Copy to clipboard MPN: AV-DIEG3 Copy to clipboard EAN-13: 5053556000876
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
3 in Stock, despatched same dayAdditional quantity lead time 4 months

A professional quality, quick-change jaw for use with ratchet crimping pliers, 86-4504 and 86-4506


  • Crimps 8-position, 8-contact RJ45 connectors
  • Jaws change quickly without tools
  • Zinc phosphate finish

Fully interchangeable with Crimp Tool Sets 86-4500 and 86-4502.

Please see Technical Specification for details of the range of jaws and compatibility with connectors


Type Crimp die
Capacity 0.5 to 16mm²
Wire Gauge 20 to 5AWG
Weight N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


27 February 2019 Question by: Rapid Customer | Product code: 86-4524
Q. Are these dies compatible with other crimping pliers such as CK or Paladin?
A. Hi Keith, thank you for your question. The manufacturer does not state and we have never tested on other units. We cannot guarantee it will fit other tools, only Anvil.

Reviews


Be the first to submit a review