Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Anvil AV-DIEE1 Die For RG Type Coaxial Cable Connector RG 58, 59, 62, 174

Order Code:  

86-4517

  Copy to clipboard
Brand: Anvil  Copy to clipboard MPN: AV-DIEE1 Copy to clipboard EAN-13: 5053556000838
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.79

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
2 in Stock, despatched same dayAdditional quantity lead time 4 months

A professional quality, quick-change jaw for use with ratchet crimping pliers, 86-4504 and 86-4506


  • Crimps RG type coaxial connectors
  • Jaws change quickly without tools
  • Zinc phosphate finish

Fully interchangeable with Crimp Tool Sets 86-4500 and 86-4502.

Please see Technical Specification for details of the range of jaws and compatibility with connectors


Type Crimp die
Capacity 6.48 to 5.41mm²
Wire Gauge N/A
Weight N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review