WAGO 858-402 Insulated 2-Way 12A Light Grey Jumper

MPN
858-402
Brand
WAGO
EAN-13
4045454868109
Order Code
52-2931
Country of Origin
Germany
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £0.833 £0.667
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockContact us for additional stock

This WAGO 858-402 Two Pole Fully Insulated Jumper is rated at 12A and is supplied in a light grey colour.
  • Fully insulated
  • Rated at 12A
  • Light Grey finish
Type Jumper bar
Category Accessories
Colour light blue
Depth 5.5mm
Depth inch 0.217inches
Depth mm 5.5mm
Height 24mm
Height inch 0.945inches
Height mm 24mm
Number of Ways 2
Product Main Function Jumper
Rated current 12A
Unit Weight KGM
Weight 1.310g
Width 30.7mm
Width inch 1.209inches
Width mm 30.7mm

Reviews

Be the first to submit a review

Trustpilot