Christmas Opening Hours and Delivery Dates here

WAGO 858-304 Relay 4PDT-CO 24VDC

Order Code:

50-3484

Brand: WAGO MPN: 858-304 EAN-13: 4045454902902

Discontinued


A 24V DC standard industrial relay that plugs into a DIN-rail mounting socket. The socket and relay have standard pin spacing and the relay may be quickly and easily removed and replaced without the need for disconnection of conductors.
  • Manual operation for inching mode and fix position
  • DIN-rail mounting
  • 4PDT-CO Circuit
  • LED Indicator for operation
  • Mechanical contact position indicator
  • Integrated recovery diode
  • Relay retaining clip
  • Mechanical life 20 x 106 operations
  • CAGE CLAMP termination
Coil Current 5A
Coil Voltage (DC) 24V DC
Contact Configuration 4PDT-CO
Height 73mm
Length 97mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Switching Current Max 5A
Switching Power 1250VA
Switching Voltage Max (AC) 30V DC
Width 31mm

Trustpilot