Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 857-357 115V AC/DC 6A SPDT-CO DIN Rail Mountable Relay Module

Order Code:  

52-2926

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 857-357 Copy to clipboard EAN-13: 4055143656467
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.29
5+ £25.28

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
782 at factory, lead time 7 days
1 in Stock, despatched same dayAdditional quantity lead time 7 days
This WAGO 857-357 115V AC/DC 6A SPDT-CO Relay Module is fitted with a Yellow LED status indicator. The module is DIN-35 Rail mountable, and utilises push-in CAGE CLAMP® technology for efficient installation.
  • Easy commoning using adjacent jumpers
  • Marking using WMB Multi markers and group marker carriers
  • Push-in CAGE CLAMP® technology
  • DIN-35 Rail mountable

Contact Configuration SPDT-CO
Coil Voltage (AC) 115V
Switching Voltage Max (AC) 250VA
Switching Current Max 6A
Mounting Type DIN rail
Operating Temperature -40 to +60°C
Height 94mm
Length 81mm
Width 6mm
Type Interface Relay Module
Switching Power 1500VA
Weight 32.2g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review