Christmas Opening Hours and Delivery Dates here

WAGO 857-318 Relay SPDT-CO 220VDC

Order Code:

50-3481

Brand: WAGO MPN: 857-318

Discontinued


220V DC miniature switching relay with 5 micron gold coated contacts and a base that uses the JUMPFLEX system that utilises a single, flexible in-line jumper system (e.g. for supply voltages) that eliminates discrete wiring. The miniature switching relay is a pluggable device that can be replaced quickly and easily when required.
  • AgSnO2 contacts with 5µ Au coating
  • DIN-rail mounting
  • Load voltage 36V DC
  • SPDT-CO Circuit
  • Mechanical life 5 x 106 operations
  • CAGE CLAMP termination

Caution: The specified nominal current and switching voltage values should not be exceeded to avoid damaging the gold coating.
Coil Current 0.05A
Coil Voltage (DC) 220V DC
Contact Configuration SPDT-CO
Height 81mm
Length 94mm
Mounting Type Rail
Operating Temperature -25 to +60°C
Switching Current Max 0.005A
Switching Power 1250VA
Switching Voltage Max (AC) 36V DC
Width 6mm

You may also like


Trustpilot