WAGO 857-303 Relay SPDT-CO 12VDC

MPN
857-303
Brand
WAGO
EAN-13
4045454482428
Order Code
50-3474
Country of Origin
China
  • Quickly find another product in this range by Coil Voltage:

    12V DC 48V DC
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/06/2026

12V DC miniature switching relay that plugs into a base with the JUMPFLEX system that utilises a single, flexible in-line jumper system (e.g. for supply voltages) that eliminates discrete wiring. The relays can be replaced quickly and easily when required.
  • DIN-rail mounting
  • Load voltage 250V AC/DC
  • SPDT-CO Circuit
  • Mechanical life 5 x 106 operations
  • CAGE CLAMP termination
Category Relay and Optocoupler Modules
Coil Current 6A
Coil Voltage 12V DC
Colour Grey
Connection Push-in CAGE CLAMP®
Contact Configuration SPDT-CO
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.34mm²
Flammability class according to UL94 V0
Height 81mm
Height inch 3.701inches
Height mm 94mm
Length 94mm
Mounting Type Rail
Operating Temperature -25 to +60°C
Product Main Function Relay module
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.34mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Switching Current Max 6A
Switching Power 1250VA
Switching Voltage Max (AC) 250V AC
Unit Weight KGM
Weight 30.600g
Width 6mm
Width inch 0.236inches
Width mm 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot