A 500mA 24V DC dual optocoupler module that is supplied in a DIN-rail mounting housing just 6mm wide. The optocoupling design provides electrical isolation between the control side and the load side. The module features a flexible in-line jumper system (e.g. for supply voltages), eliminating discreet wiring.
- DPDT-CO Circuit
- 24V DC Control
- Pluggable relays can be replaced quickly and easily
- Switch status is indicated by an integrated yellow LED
- Connection via CAGE CLAMPS spring tension terminals
| Category |
Relay and Optocoupler Modules |
| Coil Current |
0.5A |
| Coil Voltage |
24V DC |
| Colour |
light gray |
| Connection |
Push-in CAGE CLAMP® |
| Contact Configuration |
DPDT-CO |
| Fine-stranded conductor max. AWG |
14 AWG |
| Fine-stranded conductor max. mm² |
2.5mm² |
| Fine-stranded conductor min. AWG |
14 AWG |
| Fine-stranded conductor min. mm² |
0.34mm² |
| Flammability class according to UL94 |
V0 |
| Height |
96mm |
| Height inch |
3.701inches |
| Height mm |
94mm |
| Length |
94mm |
| Mounting Type |
Rail |
| Operating Temperature |
-25 to +70°C |
| Product Main Function |
Optocoupler module |
| Single-stranded conductor max. AWG |
14 AWG |
| Single-stranded conductor max. mm² |
2.5mm² |
| Single-stranded conductor min. AWG |
22 AWG |
| Single-stranded conductor min. mm² |
0.34mm² |
| Stripping length of 1 mm |
9mm |
| Stripping length up to 1 mm |
10mm |
| Switching Current Max |
0A |
| Switching Voltage Max (AC) |
30V DC |
| Unit Weight |
KGM |
| Weight |
34.420g |
| Width |
6mm |
| Width inch |
0.236inches |
| Width mm |
6mm |
To use this facility please Sign In.
Sign In