R-TECH 857072 AC/DC Adapter 24vdc 1amp Multi Head

Order Code:

85-7072

Brand: R-TECH MPN: 857072 EAN-13: 5053556007936
Qty Unit Price (Ex VAT)
1+ £8.30
5+ £7.70
10+ £7.48
25+ £7.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched same dayAdditional 70 due on 02/04/2026

This R-TECH 24VDC 1A power adapter is supplied with four interchangeable heads that are suitable for UK, European, USA and Australian socket types.

This product is ideal for use with Audio Visual equipment, and Information Technology products that require a 24W power supply with 2.1x5.5x12mm C+ve connector.

Safety tested to the latest standards this product has DOE level VI efficiency performance and features over current and short circuit protection to EN62368.


  • 24W rated output power
  • Supplied with 4 interchangeable AC heads
  • DOE level VI efficiency performance
  • Over-current protection
  • Short circuit protection
  • EN62368 approved

Designed for indoor use only, and not suitable for use in damp or wet conditions.


Type Multi Head Power Adapter
Output Current 1A
Power Rating 24W
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions (L x W x H) 71.2 x 43.2 x 30.5mm
Output Connector 2.1 x 5.5 x 12mm female barrel
Output Voltage (DC) 24V
Polarity Centre positive
Supply Voltage Range 100 to 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot